

LM2576HVSX-15 | |
|---|---|
DigiKey Part Number | LM2576HVSX-15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2576HVSX-15 |
Description | IC REG BUCK 15V 3A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVSX-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,87526 € | 1.437,63 € |
| 1.000 | 2,80118 € | 2.801,18 € |
| 1.500 | 2,76407 € | 4.146,10 € |
| 2.500 | 2,72294 € | 6.807,35 € |
| Unit Price without VAT: | 2,87526 € |
|---|---|
| Unit Price with VAT: | 3,42156 € |

