LM2575T-5.0/LB03 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.064
Unit Price: 3,09000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 765
Unit Price: 3,18000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,61000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 Formed Leads

LM2575T-5.0/LB03

DigiKey Part Number
LM2575T-5.0/LB03-ND
Manufacturer
Manufacturer Product Number
LM2575T-5.0/LB03
Description
IC REG BUCK 5V 1A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2575T-5.0/LB03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
52kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
TO-220-5
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2575T-5.0/NOPBTexas Instruments6.064LM2575T-5.0/NOPB-ND3,09000 €Direct
LM2575T-5.0/LF03Texas Instruments765296-35121-5-ND3,18000 €MFR Recommended
LM2576TV-5Gonsemi0LM2576TV-5GOS-ND1,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes