

LM2575T-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2575T-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2575T-3.3/NOPB |
Description | IC REG BUCK 3.3V 1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2575T-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,39600 € | 23,96 € |
| 45 | 2,09800 € | 94,41 € |
| 135 | 1,94756 € | 262,92 € |
| 270 | 1,87389 € | 505,95 € |
| 540 | 1,81326 € | 979,16 € |
| 1.035 | 1,76615 € | 1.827,97 € |
| 2.520 | 1,71421 € | 4.319,81 € |
| 5.040 | 1,68185 € | 8.476,52 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |



