

LM2575SX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2575SX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2575SX-3.3/NOPBCT-ND - Cut Tape (CT) LM2575SX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575SX-3.3/NOPB |
Description | IC REG BUCK 3.3V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575SX-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4576-3.3WU | Microchip Technology | 150 | 576-1532-5-ND | 3,79000 € | Similar |
| MIC4576-3.3WU-TR | Microchip Technology | 1.416 | 576-1551-1-ND | 3,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,63400 € | 26,34 € |
| 25 | 2,42080 € | 60,52 € |
| 100 | 2,18700 € | 218,70 € |
| 250 | 2,07552 € | 518,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,00832 € | 1.004,16 € |
| 1.000 | 1,95301 € | 1.953,01 € |
| 1.500 | 1,92530 € | 2.887,95 € |
| 2.500 | 1,89462 € | 4.736,55 € |
| 3.500 | 1,87668 € | 6.568,38 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

