Direct
Similar
Similar


LM2575S-15 | |
|---|---|
DigiKey Part Number | LM2575S-15-ND |
Manufacturer | |
Manufacturer Product Number | LM2575S-15 |
Description | IC REG BUCK 15V 1A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575S-15 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575S-15/NOPB | Texas Instruments | 374 | LM2575S-15/NOPB-ND | 3,92000 € | Direct |
| LM2575D2T-15R4G | onsemi | 1 | LM2575D2T-15R4GOSCT-ND | 1,90000 € | Similar |
| LM2576D2T-15G | onsemi | 19 | LM2576D2T-15GOS-ND | 1,95000 € | Similar |



