LM2575N-15/NOPB is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.388
Unit Price: 1,39643 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.065
Unit Price: 2,89562 €
Datasheet
Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A 16-DIP (0.300", 7.62mm)

LM2575N-15/NOPB

DigiKey Part Number
LM2575N-15/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2575N-15/NOPB
Description
IC REG BUCK 15V 1A 16PDIP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A 16-DIP (0.300", 7.62mm)
EDA/CAD Models
LM2575N-15/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
52kHz
Part Status
Discontinued at DigiKey
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
16-PDIP
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL2575-15INRochester Electronics, LLC1.3882156-TL2575-15IN-ND1,39643 €Similar
TL2575HV-15INRochester Electronics, LLC3.0652156-TL2575HV-15IN-ND2,89562 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
202,10300 €42,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,10300 €
Unit Price with VAT:2,50257 €