LM2575MX-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8.017
Unit Price: 2,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,25337 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,25335 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 24-SOIC (0.295", 7.50mm Width)

LM2575MX-ADJ

DigiKey Part Number
LM2575MX-ADJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2575MX-ADJ
Description
IC REG BUCK ADJ 1A 24SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2575MX-ADJ Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
24-SOIC
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2575MX-ADJ/NOPBTexas Instruments8.017296-LM2575MX-ADJ/NOPBCT-ND2,65000 €Direct
LM2575YWMMicrochip Technology0LM2575YWM-ND1,25337 €Similar
LM2575YWM-TRMicrochip Technology0LM2575YWM-TR-ND1,25335 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types