

LM2575MX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2575MX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LM2575MX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LM2575MX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575MX-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2575MX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96500 € | 19,65 € |
| 25 | 1,80000 € | 45,00 € |
| 100 | 1,61840 € | 161,84 € |
| 250 | 1,53172 € | 382,93 € |
| 500 | 1,50580 € | 752,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43652 € | 1.436,52 € |
| 2.000 | 1,40113 € | 2.802,26 € |
| 3.000 | 1,38341 € | 4.150,23 € |
| 5.000 | 1,36378 € | 6.818,90 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

