

LM2575MX-15/NOPB | |
|---|---|
DigiKey Part Number | LM2575MX-15/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2575MX-15/NOPB |
Description | IC REG BUCK 15V 1A 24SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A 24-SOIC (0.295", 7.50mm Width) |
EDA/CAD Models | LM2575MX-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28408 € | 1.284,08 € |
| 2.000 | 1,25191 € | 2.503,82 € |
| 3.000 | 1,23580 € | 3.707,40 € |
| 5.000 | 1,21795 € | 6.089,75 € |
| 7.000 | 1,20752 € | 8.452,64 € |
| Unit Price without VAT: | 1,28408 € |
|---|---|
| Unit Price with VAT: | 1,52806 € |

