

LM2575HVT-5.0/LF03 | |
|---|---|
DigiKey Part Number | 296-35118-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2575HVT-5.0/LF03 |
Description | IC REG BUCK 5V 1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2575HVT-5.0/LF03 Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,71800 € | 37,18 € |
| 45 | 3,28378 € | 147,77 € |
| 135 | 3,06422 € | 413,67 € |
| 270 | 2,95685 € | 798,35 € |
| 540 | 2,86841 € | 1.548,94 € |
| 1.035 | 2,79968 € | 2.897,67 € |
| 2.520 | 2,72392 € | 6.864,28 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

