

LM2575HVT-15/NOPB | |
|---|---|
DigiKey Part Number | LM2575HVT-15/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2575HVT-15/NOPB |
Description | IC REG BUCK 15V 1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2575HVT-15/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,74800 € | 37,48 € |
| 45 | 3,31000 € | 148,95 € |
| 135 | 3,08874 € | 416,98 € |
| 270 | 2,98048 € | 804,73 € |
| 540 | 2,89137 € | 1.561,34 € |
| 1.035 | 2,82209 € | 2.920,86 € |
| 2.520 | 2,74572 € | 6.919,21 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

