

LM2575HVT-12/LF03 | |
|---|---|
DigiKey Part Number | LM2575HVT-12/LF03-ND |
Manufacturer | |
Manufacturer Product Number | LM2575HVT-12/LF03 |
Description | IC REG BUCK 12V 1A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2575HVT-12/LF03 Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,09600 € | 40,96 € |
| 45 | 3,62356 € | 163,06 € |
| 135 | 3,38474 € | 456,94 € |
| 270 | 3,26785 € | 882,32 € |
| 540 | 3,17169 € | 1.712,71 € |
| 1.035 | 3,09695 € | 3.205,34 € |
| 2.520 | 3,01453 € | 7.596,62 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

