

LM2575HVSX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2575HVSX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2575HVSX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2575HVSX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575HVSX-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575HVSX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21300 € | 32,13 € |
| 25 | 2,96080 € | 74,02 € |
| 100 | 2,68330 € | 268,33 € |
| 250 | 2,55780 € | 639,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,42406 € | 1.212,03 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

