

LM2575HVS-5.0 | |
|---|---|
DigiKey Part Number | LM2575HVS-5.0-ND |
Manufacturer | |
Manufacturer Product Number | LM2575HVS-5.0 |
Description | IC REG BUCK 5V 1A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575HVS-5.0 Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575HVS-5.0/NOPB | Texas Instruments | 960 | LM2575HVS-5.0/NOPB-ND | 5,47000 € | MFR Recommended |
| LM2575-5.0WU | Microchip Technology | 46 | 576-1517-5-ND | 1,50000 € | Similar |
| LM2575-5.0WU-TR | Microchip Technology | 0 | 150-LM2575-5.0WU-TRCT-ND | 1,50000 € | Similar |
| LM2575D2T-5G | onsemi | 2.189 | LM2575D2T-5GOS-ND | 1,93000 € | Similar |
| LM2575D2T-5R4G | onsemi | 3.851 | LM2575D2T-5R4GOSCT-ND | 2,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,07000 € | 50,70 € |
| 45 | 4,50311 € | 202,64 € |
| 135 | 4,21652 € | 569,23 € |
| 270 | 4,07630 € | 1.100,60 € |
| 540 | 3,96089 € | 2.138,88 € |
| 1.035 | 3,87120 € | 4.006,69 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

