Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-DIP (0.300", 7.62mm)

LM2575HVN-5.0

DigiKey Part Number
LM2575HVN-5.0-ND
Manufacturer
Manufacturer Product Number
LM2575HVN-5.0
Description
IC REG BUCK 5V 1A 16PDIP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LM2575HVN-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.