LM2575HVN-15/NOPB is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.388
Unit Price: 1,40276 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.065
Unit Price: 2,90888 €
Datasheet
Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A 16-DIP (0.300", 7.62mm)

LM2575HVN-15/NOPB

DigiKey Part Number
LM2575HVN-15/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2575HVN-15/NOPB
Description
IC REG BUCK 15V 1A 16PDIP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LM2575HVN-15/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
202,71450 €54,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,71450 €
Unit Price with VAT:3,23026 €