

LM2574MX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2574MX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2574MX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2574MX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2574MX-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574MX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,91900 € | 19,19 € |
| 25 | 1,75720 € | 43,93 € |
| 100 | 1,57900 € | 157,90 € |
| 250 | 1,49400 € | 373,50 € |
| 500 | 1,46674 € | 733,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40058 € | 1.400,58 € |
| 2.000 | 1,36589 € | 2.731,78 € |
| 3.000 | 1,34851 € | 4.045,53 € |
| 5.000 | 1,32925 € | 6.646,25 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

