LM2574HVN-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 448
Unit Price: 6,43000 €
Datasheet

Similar


onsemi
In Stock: 10.768
Unit Price: 1,50000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm)

LM2574HVN-5.0

DigiKey Part Number
LM2574HVN-5.0-ND
Manufacturer
Manufacturer Product Number
LM2574HVN-5.0
Description
IC REG BUCK 5V 500MA 8PDIP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LM2574HVN-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
52kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
8-PDIP
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2574HVN-5.0/NOPBTexas Instruments448LM2574HVN-5.0/NOPB-ND6,43000 €Direct
LM2574N-5Gonsemi10.768LM2574N-5GOS-ND1,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes