

LM2574HVMX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2574HVMX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM2574HVMX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM2574HVMX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2574HVMX-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574HVMX-3.3/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,27600 € | 32,76 € |
| 25 | 3,01880 € | 75,47 € |
| 100 | 2,73680 € | 273,68 € |
| 250 | 2,60224 € | 650,56 € |
| 500 | 2,52122 € | 1.260,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,62816 € | 2.628,16 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |


