LM2574HVMX-15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 446
Unit Price: 4,30000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 15V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 15V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width)

LM2574HVMX-15

DigiKey Part Number
LM2574HVMX-15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2574HVMX-15
Description
IC REG BUCK 15V 500MA 14SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 15V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2574HVMX-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
52kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
14-SOIC
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2574HVMX-15/NOPBTexas Instruments446LM2574HVMX-15/NOPBCT-ND4,30000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types