

LM2574HVMX-15/NOPB | |
|---|---|
DigiKey Part Number | LM2574HVMX-15/NOPBTR-ND - Tape & Reel (TR) LM2574HVMX-15/NOPBCT-ND - Cut Tape (CT) LM2574HVMX-15/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2574HVMX-15/NOPB |
Description | IC REG BUCK 15V 500MA 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574HVMX-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03400 € | 30,34 € |
| 25 | 2,79400 € | 69,85 € |
| 100 | 2,52920 € | 252,92 € |
| 250 | 2,40312 € | 600,78 € |
| 500 | 2,40300 € | 1.201,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,26445 € | 2.264,45 € |
| 2.000 | 2,21294 € | 4.425,88 € |
| 3.000 | 2,18715 € | 6.561,45 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

