

LM2574HVMX-12/NOPB | |
|---|---|
DigiKey Part Number | LM2574HVMX-12/NOPBTR-ND - Tape & Reel (TR) LM2574HVMX-12/NOPBCT-ND - Cut Tape (CT) LM2574HVMX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2574HVMX-12/NOPB |
Description | IC REG BUCK 12V 500MA 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574HVMX-12/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,27600 € | 32,76 € |
| 25 | 3,01880 € | 75,47 € |
| 100 | 2,73680 € | 273,68 € |
| 250 | 2,61108 € | 652,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,45450 € | 2.454,50 € |
| 2.000 | 2,39960 € | 4.799,20 € |
| 3.000 | 2,37210 € | 7.116,30 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

