
LM25185QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM25185QPWPRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM25185QPWPRQ1 |
Description | LM25185QPWPRQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 42V |
Manufacturer Texas Instruments | Frequency - Switching 11kHz ~ 350kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology Flyback | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 14-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,59470 € | 4.784,10 € |
| Unit Price without VAT: | 1,59470 € |
|---|---|
| Unit Price with VAT: | 1,89769 € |

