
LM25185PWPR | |
|---|---|
DigiKey Part Number | 296-LM25185PWPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM25185PWPR |
Description | LM25185PWPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | 11kHz ~ 350kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,48291 € | 4.448,73 € |
| Unit Price without VAT: | 1,48291 € |
|---|---|
| Unit Price with VAT: | 1,76466 € |

