
LM25149RGYR | |
|---|---|
DigiKey Part Number | 296-LM25149RGYRTR-ND - Tape & Reel (TR) 296-LM25149RGYRCT-ND - Cut Tape (CT) 296-LM25149RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25149RGYR |
Description | 42-V SYNCHRONOUS BUCK DC/DC CONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25149RGYR Models |
Category | Frequency - Switching 100kHz ~ 2.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Sync |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-VQFN (5.5x3.5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,53500 € | 25,35 € |
| 25 | 2,32920 € | 58,23 € |
| 100 | 2,10280 € | 210,28 € |
| 250 | 1,99492 € | 498,73 € |
| 500 | 1,98172 € | 990,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,81024 € | 5.430,72 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |



