
LM25143RHAR | |
|---|---|
DigiKey Part Number | 296-LM25143RHARTR-ND - Tape & Reel (TR) 296-LM25143RHARCT-ND - Cut Tape (CT) 296-LM25143RHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25143RHAR |
Description | 3.5-V TO 42-V LOW-IQ, DUAL OUTPU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LM25143RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 42V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,56500 € | 25,65 € |
| 25 | 2,35720 € | 58,93 € |
| 100 | 2,12790 € | 212,79 € |
| 250 | 2,01876 € | 504,69 € |
| 500 | 2,00538 € | 1.002,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,84158 € | 4.603,95 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

