
LM25139D5QRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-LM25139D5QRGTRQ1TR-ND - Tape & Reel (TR) 296-LM25139D5QRGTRQ1CT-ND - Cut Tape (CT) 296-LM25139D5QRGTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25139D5QRGTRQ1 |
Description | AUTOMOTIVE 42V INPUT LOW-IQ BUCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 3.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology Buck | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Output Phases 2 | Package / Case 16-VFQFN Exposed Pad |
Voltage - Supply (Vcc/Vdd) 4V ~ 42V | Supplier Device Package 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38600 € | 13,86 € |
| 25 | 1,26360 € | 31,59 € |
| 100 | 1,12900 € | 112,90 € |
| 250 | 1,06492 € | 266,23 € |
| 500 | 1,02624 € | 513,12 € |
| 1.000 | 1,02077 € | 1.020,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95511 € | 2.865,33 € |
| 6.000 | 0,93588 € | 5.615,28 € |
| 9.000 | 0,92624 € | 8.336,16 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


