
LM25137QRHARQ1 | |
|---|---|
DigiKey Part Number | 296-LM25137QRHARQ1TR-ND - Tape & Reel (TR) 296-LM25137QRHARQ1CT-ND - Cut Tape (CT) 296-LM25137QRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25137QRHARQ1 |
Description | AUTOMOTIVE, 42V, 100% DUTY-CYCLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VQFN (6x6) |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 2.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology Buck | Qualification AEC-Q100 |
Number of Outputs 2 | Mounting Type Surface Mount, Wettable Flank |
Output Phases 2 | Package / Case 36-VFQFN Exposed Pad |
Voltage - Supply (Vcc/Vdd) 4V ~ 42V | Supplier Device Package 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,71400 € | 27,14 € |
| 25 | 2,49520 € | 62,38 € |
| 100 | 2,25540 € | 225,54 € |
| 250 | 2,14092 € | 535,23 € |
| 500 | 2,13256 € | 1.066,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,95533 € | 4.888,32 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

