
LM25137F-Q1-EVM5D3 | |
|---|---|
DigiKey Part Number | 296-LM25137F-Q1-EVM5D3-ND |
Manufacturer | |
Manufacturer Product Number | LM25137F-Q1-EVM5D3 |
Description | EVAL BOARD FOR LM25137Q1 |
Customer Reference | |
Detailed Description | LM25137-Q1 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A, 20A |
Manufacturer Texas Instruments | Voltage - Input 6.5V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 440kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LM25137-Q1 |
Voltage - Output 3.3V, 5V |



