
LM2512ASNX/NOPB | |
|---|---|
DigiKey Part Number | LM2512ASNX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2512ASNX/NOPB |
Description | IC MPL SERIAL 24BIT RGB 40X2QFN |
Customer Reference | |
Detailed Description | 468Mbps Serializer 28 Input 3 Output 40-X2QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LM2512ASNX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 468Mbps | |
Input Type | LVCMOS | |
Output Type | MPL | |
Number of Inputs | 28 | |
Number of Outputs | 3 | |
Voltage - Supply | 1.6V ~ 3V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-XFQFN Exposed Pad | |
Supplier Device Package | 40-X2QFN (6x6) | |
Base Product Number |

