LM2512ASM/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.000
Unit Price: 3,10220 €
Datasheet
468Mbps Serializer 28 Input 3 Output 49-NFBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2512ASM/NOPB

DigiKey Part Number
LM2512ASM/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2512ASM/NOPB
Description
IC MPL1 SERIALIZER 24BIT 49UFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
468Mbps Serializer 28 Input 3 Output 49-NFBGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM2512ASM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
28
Manufacturer
Texas Instruments
Number of Outputs
3
Packaging
Tape & Reel (TR)
Voltage - Supply
1.6V ~ 3V
Part Status
Active
Operating Temperature
-30°C ~ 85°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
468Mbps
Package / Case
49-TFBGA
Input Type
LVCMOS
Supplier Device Package
49-NFBGA (4x4)
Output Type
MPL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2512ASM/NOPBRochester Electronics, LLC13.0002156-LM2512ASM/NOPB-ND3,10220 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,48415 €3.484,15 €
Manufacturers Standard Package
Unit Price without VAT:3,48415 €
Unit Price with VAT:4,14614 €