
LM25117QPMHX/NOPB | |
|---|---|
DigiKey Part Number | LM25117QPMHX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM25117QPMHX/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25117QPMHX/NOPB Models |
Category | Frequency - Switching Up to 750kHz |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Active | Control Features Frequency Control, Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 20-HTSSOP |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,09673 € | 7.741,82 € |
| Unit Price without VAT: | 3,09673 € |
|---|---|
| Unit Price with VAT: | 3,68511 € |


