Direct

LM25116MH | |
|---|---|
DigiKey Part Number | LM25116MH-ND |
Manufacturer | |
Manufacturer Product Number | LM25116MH |
Description | IC REG CTRLR BUCK 20TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25116MH Models |
Category | Voltage - Supply (Vcc/Vdd) 6V ~ 42V |
Manufacturer Texas Instruments | Frequency - Switching 50kHz ~ 1MHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Ramp, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM25116MH/NOPB | Texas Instruments | 335 | LM25116MH/NOPB-ND | 5,28000 € | Direct |


