
LM25115SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-43035-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM25115SDX/NOPB |
Description | IC CTLR SSPR 42V LDO REG 16WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-WSON (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25115SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | 0V ~ 42V | |
Voltage - Supply | 4.5V ~ 30V | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,10615 € | 4.977,68 € |
| Unit Price without VAT: | 1,10615 € |
|---|---|
| Unit Price with VAT: | 1,31632 € |

