
LM25115MTX | |
|---|---|
DigiKey Part Number | LM25115MTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM25115MTX |
Description | IC CTLR SSPR 42V LD REG 16TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25115MTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | 0V ~ 42V | |
Voltage - Supply | 4.5V ~ 30V | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

