Direct

LM25115AMT | |
|---|---|
DigiKey Part Number | LM25115AMT-ND |
Manufacturer | |
Manufacturer Product Number | LM25115AMT |
Description | IC CTRLR SSPR 42V LD REG 16TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25115AMT Models |
Category | Voltage - Supply 4.5V ~ 30V |
Manufacturer Texas Instruments | Current - Supply 4 mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Applications Secondary-Side Controller | Supplier Device Package 16-TSSOP |
Voltage - Input 0V ~ 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM25115AMT/NOPB | Texas Instruments | 0 | 296-39735-5-ND | 2,13465 € | Direct |


