MFR Recommended

LM25101ASDX-1/NOPB | |
|---|---|
DigiKey Part Number | 296-51238-2-ND - Tape & Reel (TR) 296-51238-1-ND - Cut Tape (CT) 296-51238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25101ASDX-1/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM25101ASDX-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 2.3V, - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 430ns, 260ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,73874 € | 7.824,33 € |
| Unit Price without VAT: | 1,73874 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |


