
LM25085QMYE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25085QMYE/NOPBTR-ND - Tape & Reel (TR) 296-LM25085QMYE/NOPBCT-ND - Cut Tape (CT) 296-LM25085QMYE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25085QMYE/NOPB |
Description | IC REG CTRLR BUCK 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25085QMYE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78300 € | 17,83 € |
| 25 | 1,63160 € | 40,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,38576 € | 346,44 € |
| 500 | 1,33796 € | 668,98 € |
| 750 | 1,31401 € | 985,51 € |
| 1.250 | 1,28748 € | 1.609,35 € |
| 1.750 | 1,27197 € | 2.225,95 € |
| 2.500 | 1,25705 € | 3.142,62 € |
| 6.250 | 1,22494 € | 7.655,87 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

