
LM25085AMM/NOPB | |
|---|---|
DigiKey Part Number | 296-49674-2-ND - Tape & Reel (TR) 296-49674-1-ND - Cut Tape (CT) 296-49674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25085AMM/NOPB |
Description | IC REG CTRLR BUCK 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25085AMM/NOPB Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89400 € | 18,94 € |
| 25 | 1,73360 € | 43,34 € |
| 100 | 1,55750 € | 155,75 € |
| 250 | 1,47344 € | 368,36 € |
| 500 | 1,42280 € | 711,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34090 € | 1.340,90 € |
| 2.000 | 1,30759 € | 2.615,18 € |
| 3.000 | 1,29091 € | 3.872,73 € |
| 5.000 | 1,27244 € | 6.362,20 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

