
LM2506SQ/NOPB | |
|---|---|
DigiKey Part Number | LM2506SQ/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2506SQ/NOPB |
Description | IC SER/DESER 18BIT MPL 40WQFN |
Customer Reference | |
Detailed Description | 320Mbps Serializer/Deserializer 22/3 Input 3/22 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM2506SQ/NOPB Models |
Category | Number of Inputs 22/3 |
Manufacturer Texas Instruments | Number of Outputs 3/22 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.74V ~ 3V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TA) |
Function Serializer/Deserializer | Mounting Type Surface Mount |
Data Rate 320Mbps | Package / Case 40-WFQFN Exposed Pad |
Input Type LVCMOS | Supplier Device Package 40-WQFN (5x5) |
Output Type MPL | Base Product Number |

