Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25069PMMX-1/NOPB

DigiKey Part Number
296-LM25069PMMX-1/NOPBTR-ND - Tape & Reel (TR)
296-LM25069PMMX-1/NOPBCT-ND - Cut Tape (CT)
296-LM25069PMMX-1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25069PMMX-1/NOPB
Description
IC HOT SWAP CTRLR GP 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM25069PMMX-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
2.9V ~ 17V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.6 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,41000 €2,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,43540 €5.023,90 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €