
LM25069MM-2EVAL | |
|---|---|
DigiKey Part Number | LM25069MM-2EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM25069MM-2EVAL |
Description | EVAL BOARD FOR LM25069-2 |
Customer Reference | |
Detailed Description | LM25069-2 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | LM25069-2 | |
Primary Attributes | High Side MOSFET Driver, Inrush Current Limiting | |
Secondary Attributes | Auto Restart, 2.9V ~ 17V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

