
LM25069MM-2EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-45723-ND |
Manufacturer | |
Manufacturer Product Number | LM25069MM-2EVAL/NOPB |
Description | EVAL BOARD FOR LM25069-2 |
Customer Reference | |
Detailed Description | LM25069-2 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LM25069-2 |
Packaging Box | Primary Attributes High Side MOSFET Driver, Inrush Current Limiting |
Part Status Obsolete | Secondary Attributes Auto Restart, 2.9V ~ 17V Supply |
Type Power Management | Contents Board(s) |
Function Hot Swap Controller | Base Product Number |

