
LM25066IPSQX/NOPB | |
|---|---|
DigiKey Part Number | LM25066IPSQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM25066IPSQX/NOPB |
Description | IC PWR MGMT/PROT PMBUS 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base Station-Networking Line Cards, Servers PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25066IPSQX/NOPB Models |
Category | Voltage - Supply 2.9V ~ 17V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Applications Base Station-Networking Line Cards, Servers | Supplier Device Package 24-WQFN (4x5) |
Current - Supply 5.8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 3,14908 € | 14.170,86 € |
| Unit Price without VAT: | 3,14908 € |
|---|---|
| Unit Price with VAT: | 3,74741 € |

