
LM25061PMMX-1/NOPB | |
|---|---|
DigiKey Part Number | LM25061PMMX-1/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM25061PMMX-1/NOPB |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25061PMMX-1/NOPB Models |
Category | Programmable Features Current Limit, Fault Timeout, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 2.9V ~ 17V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.6 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-VSSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,60579 € | 5.620,27 € |
| Unit Price without VAT: | 1,60579 € |
|---|---|
| Unit Price with VAT: | 1,91089 € |

