Direct

LM2502SQX/NOPB | |
|---|---|
DigiKey Part Number | LM2502SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2502SQX/NOPB |
Description | IC SER/DESER MPL DISPL 40WQFN |
Customer Reference | |
Detailed Description | 307Mbps Serializer/Deserializer 22/3 Input 3/22 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM2502SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | 307Mbps | |
Input Type | LVCMOS | |
Output Type | MPL | |
Number of Inputs | 22/3 | |
Number of Outputs | 3/22 | |
Voltage - Supply | 1.7V ~ 3.3V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |


