


LM25019MRX/NOPB | |
|---|---|
DigiKey Part Number | 296-43223-2-ND - Tape & Reel (TR) 296-43223-1-ND - Cut Tape (CT) 296-43223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25019MRX/NOPB |
Description | IC REG BUCK ADJ 100MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25019MRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,51000 € | 15,10 € |
| 25 | 1,37920 € | 34,48 € |
| 100 | 1,23450 € | 123,45 € |
| 250 | 1,16568 € | 291,42 € |
| 500 | 1,12422 € | 562,11 € |
| 1.000 | 1,09005 € | 1.090,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05399 € | 2.634,97 € |
| 5.000 | 1,03226 € | 5.161,30 € |
| 7.500 | 1,02137 € | 7.660,27 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |


