Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 325mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25018SD/NOPB

DigiKey Part Number
296-49673-2-ND - Tape & Reel (TR)
296-49673-1-ND - Cut Tape (CT)
296-49673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25018SD/NOPB
Description
IC REG BUCK ADJ 325MA 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 325mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM25018SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
48V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
Up to 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,02200 €20,22 €
251,85240 €46,31 €
1001,66570 €166,57 €
2501,57676 €394,19 €
5001,55110 €775,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,47900 €1.479,00 €
2.0001,44269 €2.885,38 €
3.0001,42450 €4.273,50 €
5.0001,40435 €7.021,75 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €