Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM25011AQ1MYX/NOPB | |
|---|---|
DigiKey Part Number | LM25011AQ1MYX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM25011AQ1MYX/NOPB |
Description | IC REG BUCK ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25011AQ1MYX/NOPB Models |
Category | Voltage - Output (Max) 40V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching Up to 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 10-MSOP-PowerPad |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM25011AQ1MY/NOPB | Texas Instruments | 9.874 | LM25011AQ1MY/NOPBCT-ND | 4,20000 € | Parametric Equivalent |
| LM25011Q1MY/NOPB | Texas Instruments | 1.701 | LM25011Q1MY/NOPBCT-ND | 4,20000 € | Parametric Equivalent |
| LM25011Q1MYX/NOPB | Texas Instruments | 0 | 296-LM25011Q1MYX/NOPBCT-ND | 2,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,18839 € | 7.659,36 € |
| Unit Price without VAT: | 2,18839 € |
|---|---|
| Unit Price with VAT: | 2,60418 € |


