


LM25010SD/NOPB | |
|---|---|
DigiKey Part Number | LM25010SD/NOPBTR-ND - Tape & Reel (TR) LM25010SD/NOPBCT-ND - Cut Tape (CT) LM25010SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25010SD/NOPB |
Description | IC REG BUCK ADJ 1A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25010SD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,33800 € | 23,38 € |
| 25 | 2,14640 € | 53,66 € |
| 100 | 1,93480 € | 193,48 € |
| 250 | 1,83404 € | 458,51 € |
| 500 | 1,81538 € | 907,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72047 € | 1.720,47 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |












